Direct
Upgrade
Upgrade
Upgrade
Upgrade




UUG1A332MNQ1MS | |
|---|---|
DigiKey Part Number | UUG1A332MNQ1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG1A332MNQ1MS |
Description | CAP ALUM 3300UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1A332MNQ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TLV3300M16X16.5 | Rubycon | 788 | 1189-2086-1-ND | 2,29000 € | Direct |
| 10SEV3300M16X16.5 | Rubycon | 0 | 1189-3497-1-ND | 1,98000 € | Upgrade |
| 10TRV3300M16X16.5 | Rubycon | 0 | 1189-3533-1-ND | 2,19000 € | Upgrade |
| AFK338M16P44T-F | Cornell Dubilier Knowles | 250 | 338-2192-1-ND | 4,15000 € | Upgrade |
| AFK338M16P44VT-F | Cornell Dubilier Knowles | 0 | AFK338M16P44VT-F-ND | 2,56836 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74292 € | 185,73 € |
| Unit Price without VAT: | 0,74292 € |
|---|---|
| Unit Price with VAT: | 0,88407 € |






