
UUG1A332MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1A332MNJ1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG1A332MNJ1MS |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84024 € | 210,06 € |
| Unit Price without VAT: | 0,84024 € |
|---|---|
| Unit Price with VAT: | 0,99989 € |

