



UUG1A222MNQ1MS | |
|---|---|
DigiKey Part Number | 493-7417-2-ND - Tape & Reel (TR) 493-7417-1-ND - Cut Tape (CT) 493-7417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1A222MNQ1MS |
Description | CAP ALUM 2200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1A222MNQ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.104 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,74840 € | 37,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,64513 € | 96,77 € |
| 300 | 0,59387 € | 178,16 € |
| 450 | 0,56796 € | 255,58 € |
| 750 | 0,53911 € | 404,33 € |
| 1.050 | 0,52213 € | 548,24 € |
| 1.500 | 0,50575 € | 758,62 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

