Parametric Equivalent
Upgrade
Upgrade
Upgrade




UUG0J222MNQ1MS | |
|---|---|
DigiKey Part Number | UUG0J222MNQ1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG0J222MNQ1MS |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG0J222MNQ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.0235 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUG1A222MNQ1MS | Nichicon | 450 | 493-7417-1-ND | 1,49000 € | Parametric Equivalent |
| 10SEV2200M12.5X16 | Rubycon | 0 | 1189-3496-2-ND | 0,68967 € | Upgrade |
| 10TLV2200M12.5X16 | Rubycon | 311 | 1189-2085-1-ND | 1,87000 € | Upgrade |
| 10TRV2200M12.5X16 | Rubycon | 0 | 1189-3532-2-ND | 0,83387 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,52967 € | 158,90 € |
| Unit Price without VAT: | 0,52967 € |
|---|---|
| Unit Price with VAT: | 0,63031 € |





