



UUG0J103MNQ1MS | |
|---|---|
DigiKey Part Number | 493-7415-2-ND - Tape & Reel (TR) 493-7415-1-ND - Cut Tape (CT) 493-7415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG0J103MNQ1MS |
Description | CAP ALUM 10000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG0J103MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,72000 € | 17,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,29613 € | 97,21 € |
| 150 | 1,19540 € | 179,31 € |
| 225 | 1,14444 € | 257,50 € |
| 375 | 1,08765 € | 407,87 € |
| 525 | 1,05429 € | 553,50 € |
| 750 | 1,02204 € | 766,53 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

