



UUE1V331MNS1MS | |
|---|---|
DigiKey Part Number | 493-7481-2-ND - Tape & Reel (TR) 493-7481-1-ND - Cut Tape (CT) 493-7481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1V331MNS1MS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1V331MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42400 € | 14,24 € |
| 50 | 1,12180 € | 56,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,99896 € | 124,87 € |
| 250 | 0,92400 € | 231,00 € |
| 375 | 0,88616 € | 332,31 € |
| 625 | 0,84400 € | 527,50 € |
| 875 | 0,81920 € | 716,80 € |
| 1.250 | 0,79524 € | 994,05 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

