



UUE1H101MNS1MS | |
|---|---|
DigiKey Part Number | 493-7410-2-ND - Tape & Reel (TR) 493-7410-1-ND - Cut Tape (CT) 493-7410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1H101MNS1MS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H101MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19900 € | 11,99 € |
| 50 | 0,93780 € | 46,89 € |
| 100 | 0,85530 € | 85,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78650 € | 157,30 € |
| 400 | 0,72938 € | 291,75 € |
| 600 | 0,70052 € | 420,31 € |
| 1.000 | 0,66836 € | 668,36 € |
| 1.400 | 0,64947 € | 909,26 € |
| 2.000 | 0,63121 € | 1.262,42 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

