



UUE1E331MNS1MS | |
|---|---|
DigiKey Part Number | UUE1E331MNS1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUE1E331MNS1MS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1E331MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68328 € | 273,31 € |
| Unit Price without VAT: | 0,68328 € |
|---|---|
| Unit Price with VAT: | 0,81310 € |

