Direct
Direct
Direct
Direct
Upgrade




UUD1V470MCR1GS | |
|---|---|
DigiKey Part Number | UUD1V470MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1V470MCR1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V470MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1V470MCL1GS | Nichicon | 12.653 | 493-3951-1-ND | 0,48000 € | Direct |
| UUD1V470MCL1GS | Nichicon | 30.640 | 493-2287-1-ND | 0,43000 € | Direct |
| 865060543005 | Würth Elektronik | 7.482 | 732-8585-1-ND | 0,31000 € | Direct |
| 865080543009 | Würth Elektronik | 123.990 | 732-8508-1-ND | 0,24000 € | Direct |
| EEE-FP1V470AP | Panasonic Industry | 28.944 | PCE4552CT-ND | 0,51000 € | Upgrade |






