



UUD1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-2284-2-ND - Tape & Reel (TR) 493-2284-1-ND - Cut Tape (CT) 493-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16390 € | 16,39 € |
| 500 | 0,12772 € | 63,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11630 € | 116,30 € |
| 2.000 | 0,10681 € | 213,62 € |
| 3.000 | 0,10202 € | 306,06 € |
| 5.000 | 0,09667 € | 483,35 € |
| 7.000 | 0,09353 € | 654,71 € |
| 10.000 | 0,09049 € | 904,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

