UUD1V150MCR1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 16.364
Unit Price: 0,43000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.680
Unit Price: 0,18000 €
Datasheet
15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUD1V150MCR1GS

DigiKey Part Number
UUD1V150MCR1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUD1V150MCR1GS
Description
CAP ALUM 15UF 20% 35V SMD
Customer Reference
Detailed Description
15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1V150MCR1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Obsolete
Impedance
760 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUD1V150MCL1GSNichicon16.364493-2283-1-ND0,43000 €Direct
865080542005Würth Elektronik1.680732-8504-1-ND0,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes