



UUD1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-2297-2-ND - Tape & Reel (TR) 493-2297-1-ND - Cut Tape (CT) 493-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42.5 mA @ 120 Hz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,13378 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12060 € | 120,60 € |
| 2.000 | 0,10764 € | 215,28 € |
| 3.000 | 0,10527 € | 315,81 € |
| 5.000 | 0,10173 € | 508,65 € |
| 7.000 | 0,09754 € | 682,78 € |
| 10.000 | 0,09226 € | 922,60 € |
| 12.000 | 0,09210 € | 1.105,20 € |
| 24.000 | 0,08881 € | 2.131,44 € |
| 25.000 | 0,08854 € | 2.213,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

