Direct
Direct
Direct
Direct




UUD1H3R3MCR1GS | |
|---|---|
DigiKey Part Number | UUD1H3R3MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1H3R3MCR1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H3R3MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Obsolete | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H3R3MCL1GS | Nichicon | 2.894 | 493-2296-1-ND | 0,39000 € | Direct |
| 865060640003 | Würth Elektronik | 9.479 | 732-8543-1-ND | 0,16000 € | Direct |
| 865080640003 | Würth Elektronik | 0 | 732-865080640003CT-ND | 0,17000 € | Direct |
| EXV335M050A9BAA | KEMET | 47.949 | 399-18152-1-ND | 0,37000 € | Direct |





