



UUD1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-2296-2-ND - Tape & Reel (TR) 493-2296-1-ND - Cut Tape (CT) 493-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H3R3MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16050 € | 16,05 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11381 € | 113,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10449 € | 208,98 € |
| 4.000 | 0,09674 € | 386,96 € |
| 6.000 | 0,09283 € | 556,98 € |
| 10.000 | 0,08846 € | 884,60 € |
| 14.000 | 0,08590 € | 1.202,60 € |
| 20.000 | 0,08342 € | 1.668,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

