



UUD1H270MCL1GS | |
|---|---|
DigiKey Part Number | 493-2301-2-ND - Tape & Reel (TR) 493-2301-1-ND - Cut Tape (CT) 493-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H270MCL1GS |
Description | CAP ALUM 27UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H270MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,20430 € | 20,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14898 € | 134,08 € |
| 1.800 | 0,13722 € | 247,00 € |
| 2.700 | 0,13128 € | 354,46 € |
| 4.500 | 0,12466 € | 560,97 € |
| 6.300 | 0,12077 € | 760,85 € |
| 9.000 | 0,11701 € | 1.053,09 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

