Direct
Direct
Direct
Direct
Similar




UUD1H151MNR1GS | |
|---|---|
DigiKey Part Number | UUD1H151MNR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1H151MNR1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H151MNR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H151MNL1GS | Nichicon | 10.626 | 493-2307-1-ND | 0,81000 € | Direct |
| UWD1H151MCL1GS | Nichicon | 1.334 | 493-9675-1-ND | 0,87000 € | Direct |
| 865060657011 | Würth Elektronik | 1.212 | 732-8551-1-ND | 0,90000 € | Direct |
| EEE-FK1H151P | Panasonic Industry | 2.189 | PCE3810CT-ND | 0,85000 € | Direct |
| AFK157M50G24T-F | Cornell Dubilier Knowles | 3.706 | 338-2155-1-ND | 1,98000 € | Similar |






