UUD1E101MCR1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 28.511
Unit Price: 0,54000 €
Datasheet

Direct


Nichicon
In Stock: 75.818
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 40.717
Unit Price: 0,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 35.674
Unit Price: 0,59000 €
Datasheet

Direct


Würth Elektronik
In Stock: 980
Unit Price: 0,31000 €
Datasheet

Direct


Würth Elektronik
In Stock: 14.956
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 54.980
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.270
Unit Price: 0,64000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.451
Unit Price: 0,73000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUD1E101MCR1GS

DigiKey Part Number
UUD1E101MCR1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUD1E101MCR1GS
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1E101MCR1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Obsolete
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1E101MCL1GSNichicon28.511493-3937-1-ND0,54000 €Direct
UUD1E101MCL1GSNichicon75.818493-2276-1-ND0,44000 €Direct
UCD1V101MCL6GSNichicon40.717493-6420-1-ND0,48000 €Upgrade
UCL1V101MCL6GSNichicon35.674493-3953-1-ND0,59000 €Upgrade
865060445005Würth Elektronik980732-8534-1-ND0,31000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes