



UUD1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2259-2-ND - Tape & Reel (TR) 493-2259-1-ND - Cut Tape (CT) 493-2259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V470MCL1GS | Nichicon | 26.020 | 493-6426-1-ND | 0,44000 € | Upgrade |
| UCL1V470MCL1GS | Nichicon | 12.763 | 493-3951-1-ND | 0,48000 € | Upgrade |
| UCM1H470MCL1GS | Nichicon | 6 | 493-14536-1-ND | 0,50000 € | Upgrade |
| UCD1C470MCL6GS | Nichicon | 24.373 | 493-6371-1-ND | 0,37000 € | Similar |
| UCL1C470MCL6GS | Nichicon | 499 | 493-3916-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,16860 € | 16,86 € |
| 500 | 0,13164 € | 65,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11998 € | 119,98 € |
| 2.000 | 0,11027 € | 220,54 € |
| 3.000 | 0,10536 € | 316,08 € |
| 5.000 | 0,09990 € | 499,50 € |
| 7.000 | 0,09668 € | 676,76 € |
| 10.000 | 0,09357 € | 935,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

