Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUD1C330MCR1GS | |
|---|---|
DigiKey Part Number | UUD1C330MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1C330MCR1GS |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C330MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Obsolete | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1C330MCL1GS | Nichicon | 1.451 | 493-2258-1-ND | 0,45000 € | Direct |
| UCD1E330MCL1GS | Nichicon | 0 | 493-6382-1-ND | 0,44000 € | Upgrade |
| UCD1V330MCL1GS | Nichicon | 2.857 | 493-6424-1-ND | 0,48000 € | Upgrade |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | 0,50000 € | Upgrade |
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | 0,49000 € | Upgrade |









