



UUD1C150MCL1GS | |
|---|---|
DigiKey Part Number | 493-2255-2-ND - Tape & Reel (TR) 493-2255-1-ND - Cut Tape (CT) 493-2255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C150MCL1GS |
Description | CAP ALUM 15UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,16340 € | 16,34 € |
| 500 | 0,12738 € | 63,69 € |
| 1.000 | 0,11600 € | 116,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10495 € | 209,90 € |
| 4.000 | 0,09717 € | 388,68 € |
| 6.000 | 0,09324 € | 559,44 € |
| 10.000 | 0,08885 € | 888,50 € |
| 14.000 | 0,08628 € | 1.207,92 € |
| 20.000 | 0,08379 € | 1.675,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

