Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade




UUD1A331MNR1GS | |
|---|---|
DigiKey Part Number | UUD1A331MNR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1A331MNR1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A331MNR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1A331MNL1GS | Nichicon | 23.156 | 493-2251-1-ND | 0,69000 € | Direct |
| UCD1C331MNL1GS | Nichicon | 3.167 | 493-6369-1-ND | 0,73000 € | Upgrade |
| UCD1E331MNL1GS | Nichicon | 18.448 | 493-6384-1-ND | 0,69000 € | Upgrade |
| 865060253007 | Würth Elektronik | 1.613 | 732-8575-1-ND | 0,57000 € | Direct |
| 865060353008 | Würth Elektronik | 235 | 732-8525-1-ND | 0,61000 € | Upgrade |




