



UUD1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2251-2-ND - Tape & Reel (TR) 493-2251-1-ND - Cut Tape (CT) 493-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29370 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23448 € | 117,24 € |
| 1.000 | 0,21581 € | 215,81 € |
| 1.500 | 0,20638 € | 309,57 € |
| 2.500 | 0,19586 € | 489,65 € |
| 3.500 | 0,18968 € | 663,88 € |
| 5.000 | 0,18371 € | 918,55 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

