



UUD1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-2250-2-ND - Tape & Reel (TR) 493-2250-1-ND - Cut Tape (CT) 493-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19160 € | 9,58 € |
| 100 | 0,17010 € | 17,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,12274 € | 110,47 € |
| 1.800 | 0,11268 € | 202,82 € |
| 2.700 | 0,10760 € | 290,52 € |
| 4.500 | 0,10193 € | 458,69 € |
| 6.300 | 0,09860 € | 621,18 € |
| 9.000 | 0,09538 € | 858,42 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

