Direct
Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UUD1A220MCR1GS | |
|---|---|
DigiKey Part Number | UUD1A220MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1A220MCR1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A220MCR1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1A220MCL1GS | Nichicon | 1.288 | 493-3898-1-ND | 0,43000 € | Direct |
| UUD1A220MCL1GS | Nichicon | 9.641 | 493-2242-1-ND | 0,37000 € | Direct |
| UCD1C220MCL6GS | Nichicon | 7.961 | 493-6366-1-ND | 0,39000 € | Upgrade |
| UCL1C220MCL6GS | Nichicon | 5.923 | 493-3914-1-ND | 0,43000 € | Upgrade |
| 865060240001 | Würth Elektronik | 3.634 | 732-8569-1-ND | 0,17000 € | Direct |








