



UUD0J560MCL1GS | |
|---|---|
DigiKey Part Number | 493-2232-2-ND - Tape & Reel (TR) 493-2232-1-ND - Cut Tape (CT) 493-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J560MCL1GS |
Description | CAP ALUM 56UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J560MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,13666 € | 68,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12462 € | 124,62 € |
| 2.000 | 0,11461 € | 229,22 € |
| 3.000 | 0,10955 € | 328,65 € |
| 5.000 | 0,10391 € | 519,55 € |
| 7.000 | 0,10060 € | 704,20 € |
| 10.000 | 0,09740 € | 974,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

