Parametric Equivalent
Parametric Equivalent
Direct
Similar




UUD0J270MCL1GS | |
|---|---|
DigiKey Part Number | 493-2229-2-ND - Tape & Reel (TR) 493-2229-1-ND - Cut Tape (CT) 493-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J270MCL1GS |
Description | CAP ALUM 27UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12524 € | 62,62 € |
| 1.000 | 0,11400 € | 114,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10466 € | 209,32 € |
| 4.000 | 0,09690 € | 387,60 € |
| 6.000 | 0,09297 € | 557,82 € |
| 10.000 | 0,08860 € | 886,00 € |
| 14.000 | 0,08603 € | 1.204,42 € |
| 20.000 | 0,08355 € | 1.671,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





