



UUB2G2R2MNL1GS | |
|---|---|
DigiKey Part Number | 493-9969-2-ND - Tape & Reel (TR) 493-9969-1-ND - Cut Tape (CT) 493-9969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB2G2R2MNL1GS |
Description | CAP ALUM 2.2UF 20% 400V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB2G2R2MNL1GS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,35790 € | 35,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28816 € | 144,08 € |
| 1.000 | 0,26615 € | 266,15 € |
| 1.500 | 0,25505 € | 382,57 € |
| 2.500 | 0,24268 € | 606,70 € |
| 3.500 | 0,23540 € | 823,90 € |
| 5.000 | 0,22837 € | 1.141,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

