Similar




UUB2E3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-9965-2-ND - Tape & Reel (TR) 493-9965-1-ND - Cut Tape (CT) 493-9965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB2E3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 250V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB2E3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,31380 € | 31,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25110 € | 125,55 € |
| 1.000 | 0,23136 € | 231,36 € |
| 1.500 | 0,22139 € | 332,08 € |
| 2.500 | 0,21027 € | 525,68 € |
| 3.500 | 0,20373 € | 713,05 € |
| 5.000 | 0,19741 € | 987,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


