



UUB2D100MNL1GS | |
|---|---|
DigiKey Part Number | 493-9962-2-ND - Tape & Reel (TR) 493-9962-1-ND - Cut Tape (CT) 493-9962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB2D100MNL1GS |
Description | CAP ALUM 10UF 20% 200V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB2D100MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 59 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,38160 € | 19,08 € |
| 100 | 0,34240 € | 34,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27508 € | 137,54 € |
| 1.000 | 0,25383 € | 253,83 € |
| 1.500 | 0,24311 € | 364,66 € |
| 2.500 | 0,23115 € | 577,88 € |
| 3.500 | 0,22412 € | 784,42 € |
| 5.000 | 0,21733 € | 1.086,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

