6.8 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUB2C6R8MNL1GS

DigiKey Part Number
493-9961-2-ND - Tape & Reel (TR)
493-9961-1-ND - Cut Tape (CT)
493-9961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUB2C6R8MNL1GS
Description
CAP ALUM 6.8UF 20% 160V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUB2C6R8MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44400 €4,44 €
500,33360 €16,68 €
1000,29880 €29,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23884 €119,42 €
1.0000,21992 €219,92 €
1.5000,21036 €315,54 €
2.5000,19971 €499,27 €
3.5000,19345 €677,08 €
5.0000,18739 €936,95 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €