UB SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB SERIES 8MM
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUB1E101MNL1GS

DigiKey Part Number
493-6461-2-ND - Tape & Reel (TR)
493-6461-1-ND - Cut Tape (CT)
493-6461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUB1E101MNL1GS
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUB1E101MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
111 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41900 €4,19 €
500,31940 €15,97 €
1000,28600 €28,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22540 €112,70 €
1.0000,19348 €193,48 €
1.5000,18657 €279,86 €
2.5000,17958 €448,95 €
3.5000,17397 €608,90 €
5.0000,16840 €842,00 €
6.0000,16451 €987,06 €
12.0000,15992 €1.919,04 €
12.5000,15987 €1.998,38 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €