



UUB1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6460-2-ND - Tape & Reel (TR) 493-6460-1-ND - Cut Tape (CT) 493-6460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26440 € | 26,44 € |
| 500 | 0,21010 € | 105,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19299 € | 192,99 € |
| 2.000 | 0,17877 € | 357,54 € |
| 3.000 | 0,17158 € | 514,74 € |
| 5.000 | 0,16357 € | 817,85 € |
| 7.000 | 0,15887 € | 1.112,09 € |
| 10.000 | 0,15432 € | 1.543,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

