



UUA1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6455-2-ND - Tape & Reel (TR) 493-6455-1-ND - Cut Tape (CT) 493-6455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13970 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12743 € | 127,43 € |
| 2.000 | 0,11721 € | 234,42 € |
| 3.000 | 0,11205 € | 336,15 € |
| 5.000 | 0,10630 € | 531,50 € |
| 7.000 | 0,10291 € | 720,37 € |
| 10.000 | 0,09965 € | 996,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

