UA SERIES 10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 10MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1H101MNL1GS

DigiKey Part Number
493-9457-2-ND - Tape & Reel (TR)
493-9457-1-ND - Cut Tape (CT)
493-9457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1H101MNL1GS
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1H101MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
465 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46200 €4,62 €
500,35820 €17,91 €
1000,32140 €32,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25784 €128,92 €
1.0000,23779 €237,79 €
1.5000,22768 €341,52 €
2.5000,21640 €541,00 €
3.5000,20977 €734,20 €
5.0000,20336 €1.016,80 €
6.0000,20032 €1.201,92 €
12.0000,19001 €2.280,12 €
12.5000,18946 €2.368,25 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €