



UUA1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9456-2-ND - Tape & Reel (TR) 493-9456-1-ND - Cut Tape (CT) 493-9456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19350 € | 19,35 € |
| 500 | 0,15202 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13893 € | 138,93 € |
| 2.000 | 0,12806 € | 256,12 € |
| 3.000 | 0,12256 € | 367,68 € |
| 5.000 | 0,11644 € | 582,20 € |
| 7.000 | 0,11284 € | 789,88 € |
| 10.000 | 0,10936 € | 1.093,60 € |
| 12.000 | 0,10771 € | 1.292,52 € |
| 24.000 | 0,10211 € | 2.450,64 € |
| 25.000 | 0,10181 € | 2.545,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

