



UUA1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6452-2-ND - Tape & Reel (TR) 493-6452-1-ND - Cut Tape (CT) 493-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25030 € | 25,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18444 € | 166,00 € |
| 1.800 | 0,17047 € | 306,85 € |
| 2.700 | 0,16341 € | 441,21 € |
| 4.500 | 0,15554 € | 699,93 € |
| 6.300 | 0,15091 € | 950,73 € |
| 9.000 | 0,14645 € | 1.318,05 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

