22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1E220MCL1GS

DigiKey Part Number
493-9450-2-ND - Tape & Reel (TR)
493-9450-1-ND - Cut Tape (CT)
493-9450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1E220MCL1GS
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1E220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
500,22480 €11,24 €
1000,19990 €19,99 €
5000,15708 €78,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14357 €143,57 €
2.0000,13232 €264,64 €
3.0000,12664 €379,92 €
5.0000,12031 €601,55 €
7.0000,11659 €816,13 €
10.0000,11300 €1.130,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €