



UUA1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9444-2-ND - Tape & Reel (TR) 493-9444-1-ND - Cut Tape (CT) 493-9444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16284 € | 81,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14893 € | 148,93 € |
| 2.000 | 0,13735 € | 274,70 € |
| 3.000 | 0,13150 € | 394,50 € |
| 5.000 | 0,12498 € | 624,90 € |
| 7.000 | 0,12115 € | 848,05 € |
| 10.000 | 0,11745 € | 1.174,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

