



UUA0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6444-2-ND - Tape & Reel (TR) 493-6444-1-ND - Cut Tape (CT) 493-6444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 57 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,14690 € | 73,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13412 € | 134,12 € |
| 2.000 | 0,12351 € | 247,02 € |
| 3.000 | 0,11814 € | 354,42 € |
| 5.000 | 0,11216 € | 560,80 € |
| 7.000 | 0,10865 € | 760,55 € |
| 10.000 | 0,10525 € | 1.052,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

