



UUA0J330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9437-2-ND - Tape & Reel (TR) 493-9437-1-ND - Cut Tape (CT) 493-9437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J330MCL1GS |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1A330MCL1GS | Nichicon | 1.521 | 493-9442-1-ND | 0,48000 € | Direct |
| UUD0J330MCL1GS | Nichicon | 1.984 | 493-2230-1-ND | 0,42000 € | Similar |
| UWT0J330MCL1GB | Nichicon | 4.051 | 493-2151-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22060 € | 11,03 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15418 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14090 € | 140,90 € |
| 2.000 | 0,12985 € | 259,70 € |
| 3.000 | 0,12427 € | 372,81 € |
| 5.000 | 0,11805 € | 590,25 € |
| 7.000 | 0,11439 € | 800,73 € |
| 10.000 | 0,11086 € | 1.108,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

