Similar
Similar
Similar




UTT1V330MDD | |
|---|---|
DigiKey Part Number | UTT1V330MDD-ND |
Manufacturer | |
Manufacturer Product Number | UTT1V330MDD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UTT1V330MDD Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 65.2 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 163 mA @ 100 kHz |
Packaging Bulk | Impedance 1.1 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1V330 | Panasonic Industry | 1.156 | P12925-ND | 0,32000 € | Similar |
| EEU-FR1V330 | Panasonic Industry | 6.948 | P14434-ND | 0,33000 € | Similar |
| EEU-FR1V330B | Panasonic Industry | 12.508 | P15389CT-ND | 0,33000 € | Similar |



