



UTT1H2R2MDD1TE | |
|---|---|
DigiKey Part Number | UTT1H2R2MDD1TE-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTT1H2R2MDD1TE |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UTT1H2R2MDD1TE Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 26 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

