



UTT1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10400-1-ND - Cut Tape (CT) 493-10400-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTT1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UTT1E221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 178.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 298 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,26050 € | 26,05 € |
| 500 | 0,20702 € | 103,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19014 € | 190,14 € |
| 2.000 | 0,17612 € | 352,24 € |
| 3.000 | 0,16904 € | 507,12 € |
| 5.000 | 0,16114 € | 805,70 € |
| 7.000 | 0,15650 € | 1.095,50 € |
| 10.000 | 0,15202 € | 1.520,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

