UTT1E101MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 8.852
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.116
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.463
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.377
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.682
Unit Price: 0,40000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1E101MPD

DigiKey Part Number
493-3276-ND
Manufacturer
Manufacturer Product Number
UTT1E101MPD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1E101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
138 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes