



UTT1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10397-1-ND - Cut Tape (CT) 493-10397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTT1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UTT1C471MPD1TD Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 178.8 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 298 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 400 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,37870 € | 37,87 € |
| 500 | 0,30564 € | 152,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18339 € | 183,39 € |
| 2.000 | 0,16976 € | 339,52 € |
| 3.000 | 0,16288 € | 488,64 € |
| 5.000 | 0,15521 € | 776,05 € |
| 7.000 | 0,15070 € | 1.054,90 € |
| 10.000 | 0,14634 € | 1.463,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

