



UTT0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10387-1-ND - Cut Tape (CT) 493-10387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTT0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UTT0J471MPD1TD Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 138 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 680 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF470MEFCT78X11.5 | Rubycon | 6.437 | 1189-3705-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,17582 € | 87,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14593 € | 145,93 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

