Similar




UTT0J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTT0J331MPD1TD |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UTT0J331MPD1TD Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 138 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 680 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL337M025AGMAA | KEMET | 0 | 399-15745-ND | 0,39000 € | Similar |


