Similar
Similar
Similar




UTS1H2R2MDD | |
|---|---|
DigiKey Part Number | UTS1H2R2MDD-ND |
Manufacturer | |
Manufacturer Product Number | UTS1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UTS1H2R2MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H2R2S | Panasonic Industry | 23.527 | P13462-ND | 0,32000 € | Similar |
| EEU-EB1H2R2SB | Panasonic Industry | 3.857 | 10-EEU-EB1H2R2SBCT-ND | 0,32000 € | Similar |
| EEU-EB1H2R2SH | Panasonic Industry | 804 | 10-EEU-EB1H2R2SHCT-ND | 0,32000 € | Similar |


