



UTM1H010MED1TD | |
|---|---|
cms-digikey-product-number | UTM1H010MED1TD-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | UTM1H010MED1TD |
cms-description | CAP ALUM 1UF 20% 50V RADIAL TH |
cms-customer-reference | |
cms-detailed-description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
cms-eda-cad-models | UTM1H010MED1TD Models |
cms-category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |

