Direct




UTM1E331MHD1TN | |
|---|---|
DigiKey Part Number | UTM1E331MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTM1E331MHD1TN |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1E331MHD1TN Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBX1V331MHL1TN | Nichicon | 0 | 493-13224-1-ND | 2,94000 € | Direct |


